MikroElektronika MCU Card 29 for STM32 STM32F413RH MCU Add On Board MIKROE-3535

RS Stock No.: 188-5449Brand: MikroElektronikaManufacturers Part No.: MIKROE-3535
brand-logo

Technical Document

Specifications

Classification

Add On Board

Kit Name

MCU Card 29 for STM32 STM32F413RH

Technology

MCU

Processor Family Name

STM

Processor Part Number

STM32F413RH

Processor Type

MCU

Country of Origin

Serbia

Stock information temporarily unavailable.

BD 36.426

BD 36.426 Each (Exc. Vat)

BD 40.069

BD 40.069 Each (inc. VAT)

MikroElektronika MCU Card 29 for STM32 STM32F413RH MCU Add On Board MIKROE-3535

BD 36.426

BD 36.426 Each (Exc. Vat)

BD 40.069

BD 40.069 Each (inc. VAT)

MikroElektronika MCU Card 29 for STM32 STM32F413RH MCU Add On Board MIKROE-3535
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Add On Board

Kit Name

MCU Card 29 for STM32 STM32F413RH

Technology

MCU

Processor Family Name

STM

Processor Part Number

STM32F413RH

Processor Type

MCU

Country of Origin

Serbia