MikroElektronika MCU Card Microcontroller Add On Board MIKROE-3842

RS Stock No.: 200-1378Brand: MikroElektronikaManufacturers Part No.: MIKROE-3842
brand-logo

Technical Document

Specifications

Classification

Add On Board

Kit Name

MCU Card

Technology

Microcontroller

Device Core

ARM Cortex M4

Processor Family Name

STM

BD 43.527

BD 43.527 Each (Exc. Vat)

BD 47.880

BD 47.880 Each (inc. VAT)

MikroElektronika MCU Card Microcontroller Add On Board MIKROE-3842

BD 43.527

BD 43.527 Each (Exc. Vat)

BD 47.880

BD 47.880 Each (inc. VAT)

MikroElektronika MCU Card Microcontroller Add On Board MIKROE-3842

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Add On Board

Kit Name

MCU Card

Technology

Microcontroller

Device Core

ARM Cortex M4

Processor Family Name

STM