MIKROE-512, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,

Technical Document
Specifications
Brand
MikroElektronikaType
Insulated
Length
150mm
Insulation Colour
Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
Gender
Female/Male
Number of Pieces
10
Distrelec Product Id
30410309
Country of Origin
Serbia
Product details
MikroElektronika Jumper Wires
Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic circuits. They feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering. Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase.
Each wire measures 15cm long and each pack contains 10 different coloured wires to make it really easy to identify them. There are 3 different packs available with different connector options, please refer to the information below for details.
Pack of 10
Assortment of colours
15cm long (each wire)
Perfect for prototyping and education
Versions Available:
791-6450 - MIKROE-511 Female to Female
791-6454 - MIKROE-512 Male to Female
791-6463 - MIKROE-513 Male to Male
Colours included:
Black
Blue
Green
Grey
Orange
Pink
Purple
Red
Yellow
White
BD 2.123
BD 2.123 Each (Exc. Vat)
BD 2.335
BD 2.335 Each (inc. VAT)
1
BD 2.123
BD 2.123 Each (Exc. Vat)
BD 2.335
BD 2.335 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaType
Insulated
Length
150mm
Insulation Colour
Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow
Gender
Female/Male
Number of Pieces
10
Distrelec Product Id
30410309
Country of Origin
Serbia
Product details
MikroElektronika Jumper Wires
Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic circuits. They feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering. Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase.
Each wire measures 15cm long and each pack contains 10 different coloured wires to make it really easy to identify them. There are 3 different packs available with different connector options, please refer to the information below for details.
Pack of 10
Assortment of colours
15cm long (each wire)
Perfect for prototyping and education
Versions Available:
791-6450 - MIKROE-511 Female to Female
791-6454 - MIKROE-512 Male to Female
791-6463 - MIKROE-513 Male to Male
Colours included:
Black
Blue
Green
Grey
Orange
Pink
Purple
Red
Yellow
White