Technical Document
Specifications
Brand
MikroElektronikaAccessory Type
Universal Programmer
For Use With
PIC10, PIC12, PIC16, PIC18, dsPIC30/33, PIC24 and PIC32
Interface
USB
Programmer Name
mikroProg
Country of Origin
Serbia
Product details
mikroProg™ for PIC, dsPIC & PIC32
mikroProg™ is a fast USB 2.0 programmer for microcontrollers incorporating mikroICD™ hardware In-Circuit Debugger support. Over 840 PIC microcontrollers are supported by this programmer.
Features
Supports Microchip PIC10, PIC12, PIC16, PIC18, dsPIC30/33, PIC24 and PIC32 microcontroller devices
SingleClick™ debugging
One firmware, easily upgraded via download to support new devices
Can provide power to the target board - Configuarable up to 150 mA with a voltage range of 1.8-5V
Compatible with PICflash
Four LEDs for Power, Data Transfer, Link and Active indication
Kit Contents
1 x mikroProg™ programmer with mikroICD™ support
1 x USB Mini-B Cable
1 x User Manual
1 x DVD with documentation and code examples
Programmers and Debuggers
BD 94.506
BD 94.506 Each (Exc. Vat)
BD 103.957
BD 103.957 Each (inc. VAT)
1
BD 94.506
BD 94.506 Each (Exc. Vat)
BD 103.957
BD 103.957 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaAccessory Type
Universal Programmer
For Use With
PIC10, PIC12, PIC16, PIC18, dsPIC30/33, PIC24 and PIC32
Interface
USB
Programmer Name
mikroProg
Country of Origin
Serbia
Product details
mikroProg™ for PIC, dsPIC & PIC32
mikroProg™ is a fast USB 2.0 programmer for microcontrollers incorporating mikroICD™ hardware In-Circuit Debugger support. Over 840 PIC microcontrollers are supported by this programmer.
Features
Supports Microchip PIC10, PIC12, PIC16, PIC18, dsPIC30/33, PIC24 and PIC32 microcontroller devices
SingleClick™ debugging
One firmware, easily upgraded via download to support new devices
Can provide power to the target board - Configuarable up to 150 mA with a voltage range of 1.8-5V
Compatible with PICflash
Four LEDs for Power, Data Transfer, Link and Active indication
Kit Contents
1 x mikroProg™ programmer with mikroICD™ support
1 x USB Mini-B Cable
1 x User Manual
1 x DVD with documentation and code examples