Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MikronTec 150 mm Engineers Try Square

RS Stock No.: 304-8437Brand: MikronTecManufacturers Part No.: 609 150X100MM
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Blade Length

150 mm

Blade Width

100 mm

Number of Units

1

Country of Origin

Germany

Product details

Try square type 609

Tool steel try square, unhardened

Standards

DIN 875 / 2

You may be interested in
Stock information temporarily unavailable.

BD 10.818

BD 10.818 Each (Exc. Vat)

BD 11.900

BD 11.900 Each (inc. VAT)

MikronTec 150 mm Engineers Try Square

BD 10.818

BD 10.818 Each (Exc. Vat)

BD 11.900

BD 11.900 Each (inc. VAT)

MikronTec 150 mm Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Length

150 mm

Blade Width

100 mm

Number of Units

1

Country of Origin

Germany

Product details

Try square type 609

Tool steel try square, unhardened

Standards

DIN 875 / 2

You may be interested in