Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MikronTec 2m Stainless Steel Metric Ruler

RS Stock No.: 304-8847Brand: MikronTecManufacturers Part No.: 901 2000MM
brand-logo
View all in Rulers

Technical Document

Specifications

Length

2m

Imperial or Metric

Metric

Material

Stainless Steel

Width

18mm

Flexible

Yes

Folding

No

Country of Origin

Germany

Product details

Flexible rulers

Hardened spring band steel
Stainless
Grading: mm / 1/2 mm

You may be interested in
Stock information temporarily unavailable.

BD 17.152

BD 17.152 Each (Exc. Vat)

BD 18.867

BD 18.867 Each (inc. VAT)

MikronTec 2m Stainless Steel Metric Ruler

BD 17.152

BD 17.152 Each (Exc. Vat)

BD 18.867

BD 18.867 Each (inc. VAT)

MikronTec 2m Stainless Steel Metric Ruler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

Imperial or Metric

Metric

Material

Stainless Steel

Width

18mm

Flexible

Yes

Folding

No

Country of Origin

Germany

Product details

Flexible rulers

Hardened spring band steel
Stainless
Grading: mm / 1/2 mm

You may be interested in