Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MikronTec 200mm Spirit Level

RS Stock No.: 304-8960Brand: MikronTec
brand-logo

Technical Document

Specifications

Length

200mm

Accuracy

±0.1 mm/m

Model Number p

1100 200MM

Model Number (p)

1100 200MM

Country of Origin

Germany

Product details

Precision spirit level

DIN 877
Sensitivity 0.1 mm/m
Prismatic base (150 °)
With lengthwise and crosswise spirit level
Special cast iron housing
Supplied in wooden case

You may be interested in
RS PRO 200mm Spirit Level, User Calibrated
BD 155.994Each (Exc. Vat)
Stock information temporarily unavailable.

BD 120.540

BD 120.540 Each (Exc. Vat)

BD 132.594

BD 132.594 Each (inc. VAT)

MikronTec 200mm Spirit Level

BD 120.540

BD 120.540 Each (Exc. Vat)

BD 132.594

BD 132.594 Each (inc. VAT)

MikronTec 200mm Spirit Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 200mm Spirit Level, User Calibrated
BD 155.994Each (Exc. Vat)

Technical Document

Specifications

Length

200mm

Accuracy

±0.1 mm/m

Model Number p

1100 200MM

Model Number (p)

1100 200MM

Country of Origin

Germany

Product details

Precision spirit level

DIN 877
Sensitivity 0.1 mm/m
Prismatic base (150 °)
With lengthwise and crosswise spirit level
Special cast iron housing
Supplied in wooden case

You may be interested in
RS PRO 200mm Spirit Level, User Calibrated
BD 155.994Each (Exc. Vat)