MikronTec 360° Metric Bevel Protractor, 200 mm Stainless Steel Blade

RS Stock No.: 304-8190Brand: MikronTec
brand-logo
View all in Protractors

Technical Document

Specifications

Angle

360°

Bevel

Yes

Blade Length

200 mm

Imperial or Metric

Metric

Blade Material

Stainless Steel

Country of Origin

Germany

Product details

Protractor with magnifier

Protractor made from stainless steel, reading sections
matt chrome-plated
Parallax-free reading thanks to new design and magnifier
Sector: 4 x 90 °
Reading: 1 / 12 ° = 5 min
Supplied in plastic box, external dimensions L x W x H (mm): 305 x 108 x 30

Stock information temporarily unavailable.

BD 52.960

BD 52.960 Each (Exc. Vat)

BD 58.256

BD 58.256 Each (inc. VAT)

MikronTec 360° Metric Bevel Protractor, 200 mm Stainless Steel Blade

BD 52.960

BD 52.960 Each (Exc. Vat)

BD 58.256

BD 58.256 Each (inc. VAT)

MikronTec 360° Metric Bevel Protractor, 200 mm Stainless Steel Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Angle

360°

Bevel

Yes

Blade Length

200 mm

Imperial or Metric

Metric

Blade Material

Stainless Steel

Country of Origin

Germany

Product details

Protractor with magnifier

Protractor made from stainless steel, reading sections
matt chrome-plated
Parallax-free reading thanks to new design and magnifier
Sector: 4 x 90 °
Reading: 1 / 12 ° = 5 min
Supplied in plastic box, external dimensions L x W x H (mm): 305 x 108 x 30