MikronTec V-Block

RS Stock No.: 304-8948Brand: MikronTec
brand-logo
View all in V Blocks

Technical Document

Specifications

Width

50mm

Length

150mm

Country of Origin

Germany

Product details

Prism pairs

Made from cast iron, quality III
Smoothed stand and prism surface
Prism cut 90 °
Stand surfaces machined flat and parallel in pairs

BD 78.507

BD 78.507 1 Pair (Exc. Vat)

BD 86.358

BD 86.358 1 Pair (inc. VAT)

MikronTec V-Block

BD 78.507

BD 78.507 1 Pair (Exc. Vat)

BD 86.358

BD 86.358 1 Pair (inc. VAT)

MikronTec V-Block

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Width

50mm

Length

150mm

Country of Origin

Germany

Product details

Prism pairs

Made from cast iron, quality III
Smoothed stand and prism surface
Prism cut 90 °
Stand surfaces machined flat and parallel in pairs