MikronTec Vernier Height Gauge, max. measurement 300mm

Technical Document
Specifications
Brand
MikronTecMaximum Measurement
300mm
Imperial or Metric
Metric
Display Type
Vernier
Country of Origin
Singapore
Product details
Height gauge with offset scriber
mm division
With friction wheel for fine adjustment
Vernier gauge scale 1 / 20 mm
Offset needle made from tool steel
Chromed measuring bar
BD 179.712
BD 179.712 Each (Exc. Vat)
BD 197.683
BD 197.683 Each (inc. VAT)
1
BD 179.712
BD 179.712 Each (Exc. Vat)
BD 197.683
BD 197.683 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikronTecMaximum Measurement
300mm
Imperial or Metric
Metric
Display Type
Vernier
Country of Origin
Singapore
Product details
Height gauge with offset scriber
mm division
With friction wheel for fine adjustment
Vernier gauge scale 1 / 20 mm
Offset needle made from tool steel
Chromed measuring bar