Technical Document
Specifications
Brand
Mini MotorPower Rating
49 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
280 rpm
Gearhead Type
Worm
Width
99mm
Current Rating
520 mA
Length
193mm
Maximum Output Torque
1.6 Nm
Dimensions
193 x 99 x 58 mm
Depth
58mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max
AC Three Phase and Worm Gearbox
BD 286.451
BD 286.451 Each (Exc. Vat)
BD 315.096
BD 315.096 Each (inc. VAT)
1
BD 286.451
BD 286.451 Each (Exc. Vat)
BD 315.096
BD 315.096 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mini MotorPower Rating
49 W
AC Motor Type
Induction Geared
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
280 rpm
Gearhead Type
Worm
Width
99mm
Current Rating
520 mA
Length
193mm
Maximum Output Torque
1.6 Nm
Dimensions
193 x 99 x 58 mm
Depth
58mm
Country of Origin
Italy
Product details
Series MC with Worm Gear
9Nm Max