Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mini Motor Geared AC Geared Motor, 130 W, 3 Phase, 2 Pole, 230 V, 400 V

RS Stock No.: 181-7019Brand: Mini MotorManufacturers Part No.: PAF4T2-34.66-B3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

130 W

Frequency Rating

50Hz

AC Motor Type

Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

80.7 RPM

Number of Poles

2

Shaft Diameter

14mm

Shaft Length

30mm

Width

100mm

Length

314.5mm

Maximum Output Torque

14.4 Nm

Current Rating

380 mA, 650 mA

Dimensions

314.5 x 100 x 126.5 mm

Bearing Type

Roller

Depth

126.4mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 587.800

BD 587.800 Each (Exc. Vat)

BD 646.580

BD 646.580 Each (inc. VAT)

Mini Motor Geared AC Geared Motor, 130 W, 3 Phase, 2 Pole, 230 V, 400 V

BD 587.800

BD 587.800 Each (Exc. Vat)

BD 646.580

BD 646.580 Each (inc. VAT)

Mini Motor Geared AC Geared Motor, 130 W, 3 Phase, 2 Pole, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

130 W

Frequency Rating

50Hz

AC Motor Type

Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

80.7 RPM

Number of Poles

2

Shaft Diameter

14mm

Shaft Length

30mm

Width

100mm

Length

314.5mm

Maximum Output Torque

14.4 Nm

Current Rating

380 mA, 650 mA

Dimensions

314.5 x 100 x 126.5 mm

Bearing Type

Roller

Depth

126.4mm

Country of Origin

Italy