Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

RS Stock No.: 478-4847Brand: Mini MotorManufacturers Part No.: PC 440M3T 50 B3
brand-logo
View all in AC Motors

Technical Document

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

56 rpm

Gearhead Type

Worm

Width

119mm

Current Rating

900 mA

Length

236mm

Maximum Output Torque

20 Nm

Dimensions

236 x 119 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series PC with Worm Gear

20Nm Max

AC Three Phase and Worm Gearbox

You may be interested in
Stock information temporarily unavailable.

BD 386.056

BD 386.056 Each (Exc. Vat)

BD 424.662

BD 424.662 Each (inc. VAT)

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V

BD 386.056

BD 386.056 Each (Exc. Vat)

BD 424.662

BD 424.662 Each (inc. VAT)

Mini Motor Induction Geared AC Geared Motor, 180 W, 3 Phase, 230 V, 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

180 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

56 rpm

Gearhead Type

Worm

Width

119mm

Current Rating

900 mA

Length

236mm

Maximum Output Torque

20 Nm

Dimensions

236 x 119 x 60 mm

Depth

60mm

Country of Origin

Italy

Product details

Series PC with Worm Gear

20Nm Max

AC Three Phase and Worm Gearbox

You may be interested in