Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A

RS Stock No.: 478-4667Brand: Minwa
View all in Car Chargers

Technical Document

Specifications

Brand

Minwa

Input Voltage

12 → 24V dc

Output Voltage

1.5 → 12V dc

Output Connection Type

Plug In

Output Current

2A

Length

100mm

Width

70mm

Depth

32mm

Country of Origin

China

Product details

Portable Regulated, Vehicle Voltage Converters

12 or 24Vdc input
Switch selectable output voltage 1.5/3/4.5/6/7.5/9/12Vdc
Plugs directly into vehicle cigarette lighter socket
"E" approved for vehicle applications
Supplied with a set of 6 popular output connectors

You may be interested in
Stock information temporarily unavailable.

BD 8.899

BD 8.899 Each (Exc. Vat)

BD 9.789

BD 9.789 Each (inc. VAT)

Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A

BD 8.899

BD 8.899 Each (Exc. Vat)

BD 9.789

BD 9.789 Each (inc. VAT)

Minwa Car Charger, 12 → 24V dc Input, 1.5 → 12V dc Output Plug In, 2A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.899
5 - 9BD 8.789
10 - 24BD 8.674
25 - 49BD 8.547
50+BD 8.420
You may be interested in

Technical Document

Specifications

Brand

Minwa

Input Voltage

12 → 24V dc

Output Voltage

1.5 → 12V dc

Output Connection Type

Plug In

Output Current

2A

Length

100mm

Width

70mm

Depth

32mm

Country of Origin

China

Product details

Portable Regulated, Vehicle Voltage Converters

12 or 24Vdc input
Switch selectable output voltage 1.5/3/4.5/6/7.5/9/12Vdc
Plugs directly into vehicle cigarette lighter socket
"E" approved for vehicle applications
Supplied with a set of 6 popular output connectors

You may be interested in