Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Transistor Output, 14-Input, Sink, Source

RS Stock No.: 705-4940Brand: Mitsubishi ElectricManufacturers Part No.: FX3G-24MT/DSS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

14

Output Type

Transistor

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

10

Depth

86mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Country of Origin

Japan

Product details

FX3G CPU Base Units

Stock information temporarily unavailable.

BD 348.810

BD 348.810 Each (Exc. Vat)

BD 383.691

BD 383.691 Each (inc. VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Transistor Output, 14-Input, Sink, Source

BD 348.810

BD 348.810 Each (Exc. Vat)

BD 383.691

BD 383.691 Each (inc. VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Transistor Output, 14-Input, Sink, Source
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

14

Output Type

Transistor

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

10

Depth

86mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 90 x 86 mm

Program Capacity

32000 Steps

Country of Origin

Japan

Product details

FX3G CPU Base Units