Mitsubishi Electric FX3G Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 36-Input, Sink, Source

RS Stock No.: 705-4883Brand: Mitsubishi ElectricManufacturers Part No.: FX3G-60MT/ESS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

36

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

24

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

175 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

175mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

FX3G CPU Base Units

Stock information temporarily unavailable.

BD 565.092

BD 565.092 Each (Exc. Vat)

BD 621.601

BD 621.601 Each (inc. VAT)

Mitsubishi Electric FX3G Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 36-Input, Sink, Source

BD 565.092

BD 565.092 Each (Exc. Vat)

BD 621.601

BD 621.601 Each (inc. VAT)

Mitsubishi Electric FX3G Series Logic Module, 100 → 240 V ac Supply, Transistor Output, 36-Input, Sink, Source
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3G

Number of Inputs

36

Output Type

Transistor

Supply Voltage

100 → 240 V ac

Input Type

Sink, Source

Number of Outputs

24

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

175 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

175mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

800 mA

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

FX3G CPU Base Units