Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Relay Output, 12 (Sink/Source)-Input, Sink, Source

RS Stock No.: 123-5963Brand: Mitsubishi ElectricManufacturers Part No.: FX3S-20MR/DSDistrelec Article No.: 30396714
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

12 (Sink/Source)

Output Type

Relay

For Use With

FX3 Series

Input Type

Sink, Source

Voltage Category

24 V dc

Number of Outputs

8 (Relay)

Network Type

Ethernet, ModBus

Dimensions

75 x 90 x 49 mm

Standards Met

cUL, EC Directive, EMC Directive, UL

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Depth

49mm

Length

75mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Relay Symbol System, Step Ladder

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Memory

16000 (EEPROM) steps

Programming Interface

Mini USB B

Minimum Operating Temperature

0°C

Distrelec Product Id

30396714

Country of Origin

Japan

Stock information temporarily unavailable.

BD 173.250

BD 173.250 Each (Exc. Vat)

BD 190.575

BD 190.575 Each (inc. VAT)

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Relay Output, 12 (Sink/Source)-Input, Sink, Source

BD 173.250

BD 173.250 Each (Exc. Vat)

BD 190.575

BD 190.575 Each (inc. VAT)

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Relay Output, 12 (Sink/Source)-Input, Sink, Source
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

12 (Sink/Source)

Output Type

Relay

For Use With

FX3 Series

Input Type

Sink, Source

Voltage Category

24 V dc

Number of Outputs

8 (Relay)

Network Type

Ethernet, ModBus

Dimensions

75 x 90 x 49 mm

Standards Met

cUL, EC Directive, EMC Directive, UL

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Depth

49mm

Length

75mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Relay Symbol System, Step Ladder

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Memory

16000 (EEPROM) steps

Programming Interface

Mini USB B

Minimum Operating Temperature

0°C

Distrelec Product Id

30396714

Country of Origin

Japan