Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 16-Input, DC Input

RS Stock No.: 795-7972Brand: Mitsubishi ElectricManufacturers Part No.: FX3S-30MR/ES
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

16

Output Type

Relay, Transistor

For Use With

FX3 Series

Input Type

DC

Number of Outputs

14

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Memory

4000 Steps

Minimum Operating Temperature

0°C

Depth

90mm

Length

100mm

Width

75mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

100 x 75 x 90 mm

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Country of Origin

Japan

Stock information temporarily unavailable.

BD 217.466

BD 217.466 Each (Exc. Vat)

BD 239.213

BD 239.213 Each (inc. VAT)

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 16-Input, DC Input

BD 217.466

BD 217.466 Each (Exc. Vat)

BD 239.213

BD 239.213 Each (inc. VAT)

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 16-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

16

Output Type

Relay, Transistor

For Use With

FX3 Series

Input Type

DC

Number of Outputs

14

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Memory

4000 Steps

Minimum Operating Temperature

0°C

Depth

90mm

Length

100mm

Width

75mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Dimensions

100 x 75 x 90 mm

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Country of Origin

Japan