Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 16-Input, DC Input

RS Stock No.: 795-7997Brand: Mitsubishi ElectricManufacturers Part No.: FX3S-30MT/ESS
brand-logo

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

16

Output Type

Relay, Transistor

For Use With

FX3 Series

Input Type

DC

Number of Outputs

14

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Memory

4000 Steps

Minimum Operating Temperature

0°C

Dimensions

100 x 75 x 90 mm

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Depth

90mm

Length

100mm

Width

75mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

2

Output Current

500 mA

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

FX3S CPU Base Units

The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.

3rd Generation Basic Compact PLC
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX

Mitsubishi FX3S

Stock information temporarily unavailable.

BD 217.466

BD 217.466 Each (Exc. Vat)

BD 239.213

BD 239.213 Each (inc. VAT)

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 16-Input, DC Input

BD 217.466

BD 217.466 Each (Exc. Vat)

BD 239.213

BD 239.213 Each (inc. VAT)

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 16-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX3S

Number of Inputs

16

Output Type

Relay, Transistor

For Use With

FX3 Series

Input Type

DC

Number of Outputs

14

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Memory

4000 Steps

Minimum Operating Temperature

0°C

Dimensions

100 x 75 x 90 mm

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Depth

90mm

Length

100mm

Width

75mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

2

Output Current

500 mA

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

FX3S CPU Base Units

The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.

3rd Generation Basic Compact PLC
High performance with minimal size
Integrated power supply (AC powered)
Maintenance-free EEPROM memory
Ample memory capacity (4000 steps) and device ranges
Built-in USB port for the programming communication function to enable high-speed communication at 12Mbps
Built-in positioning control
Integrated real-time clock
Increased functionality using Expansion Boards and Special Adapters
Programming with GX Works2 or GX Works2 FX

Mitsubishi FX3S