Mitsubishi MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series, Analogue, Relay, Transistor

RS Stock No.: 539-0768Brand: Mitsubishi ElectricManufacturers Part No.: FX3U-4AD-PT-ADP
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC FX

Input Type

Analogue

Number of Inputs

4 (PT100)

Output Type

Relay, Transistor

For Use With

MELSEC FX Series

Maximum Operating Temperature

+55°C

Dimensions

90 x 17.6 x 89.5 mm

Country of Origin

Japan

Product details

Analogue I/O Adapters

Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3U PLC's only.

4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

BD 241.109

BD 241.109 Each (Exc. Vat)

BD 265.220

BD 265.220 Each (inc. VAT)

Mitsubishi MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series, Analogue, Relay, Transistor

BD 241.109

BD 241.109 Each (Exc. Vat)

BD 265.220

BD 265.220 Each (inc. VAT)

Mitsubishi MELSEC FX Series PLC I/O Module for Use with MELSEC FX Series, Analogue, Relay, Transistor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC FX

Input Type

Analogue

Number of Inputs

4 (PT100)

Output Type

Relay, Transistor

For Use With

MELSEC FX Series

Maximum Operating Temperature

+55°C

Dimensions

90 x 17.6 x 89.5 mm

Country of Origin

Japan

Product details

Analogue I/O Adapters

Analogue I/O modules with 4 channels, 12 bit resolution and direct addressing. Suitable for connection to FX3U PLC's only.

4AD module with 4 channels suitable for 0-10V and 4-20mA analogue inputs
4DA module with 4 channels suitable for 0-10V and 4-20mA analogue outputs
4AD-PT module with 4 channels suitable for PT100 temperature probes/ analogue inputs
4AD-TC module with 4 channels suitable for thermocouple temperature probes/ analogue inputs

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.