Mitsubishi SNAP PAC R Series PLC I/O Module for Use with FX5U CPU Module, FX5UC CPU Module, Relay, Transistor, 5 V dc,

RS Stock No.: 875-5708Brand: Mitsubishi ElectricManufacturers Part No.: FX5-8EYT/ESS
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

SNAP PAC R

Output Type

Relay, Transistor

Number of Outputs

8

For Use With

FX5U CPU Module, FX5UC CPU Module

Supply Voltage

5 V dc, 24 V dc

Mounting Type

Panel Mount

Dimensions

40 x 90 x 83 mm

Country of Origin

Japan

Product details

FX5 - Unpowered I/O Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.


FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations

Mitsubishi FX5U

Stock information temporarily unavailable.

BD 88.358

BD 88.358 Each (Exc. Vat)

BD 97.194

BD 97.194 Each (inc. VAT)

Mitsubishi SNAP PAC R Series PLC I/O Module for Use with FX5U CPU Module, FX5UC CPU Module, Relay, Transistor, 5 V dc,

BD 88.358

BD 88.358 Each (Exc. Vat)

BD 97.194

BD 97.194 Each (inc. VAT)

Mitsubishi SNAP PAC R Series PLC I/O Module for Use with FX5U CPU Module, FX5UC CPU Module, Relay, Transistor, 5 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

SNAP PAC R

Output Type

Relay, Transistor

Number of Outputs

8

For Use With

FX5U CPU Module, FX5UC CPU Module

Supply Voltage

5 V dc, 24 V dc

Mounting Type

Panel Mount

Dimensions

40 x 90 x 83 mm

Country of Origin

Japan

Product details

FX5 - Unpowered I/O Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.


FX5 Digital Expansion Modules
Unpowered version (power supply from the CPU module)
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations

Mitsubishi FX5U