Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC, Relay, Transistor Output,

RS Stock No.: 875-5688Brand: Mitsubishi ElectricManufacturers Part No.: FX5U-32MT/ESSDistrelec Article No.: 30422900
brand-logo

Technical Document

Specifications

Manufacturer Series

FX5U

Number of Inputs

16

Output Type

Relay, Transistor

For Use With

MELSEC IQ-F Series IQ Platform-Compatible PLC

Input Type

Sink, Source

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication

Memory

120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

0°C

Dimensions

150 x 90 x 83 mm

Standards Met

CE, cULus Listed

Communication Port Type

Ethernet, RS485

Program Capacity

64 k steps

Depth

83mm

Length

150mm

Width

90mm

Mounting Type

Panel Mount

Programming Language Used

FBD, Ladder Diagram, ST

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Distrelec Product Id

30422900

Country of Origin

Japan

Product details

FX5U - CPU Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3

Mitsubishi FX5U

Stock information temporarily unavailable.

BD 445.252

BD 445.252 Each (Exc. Vat)

BD 489.777

BD 489.777 Each (inc. VAT)

Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC, Relay, Transistor Output,

BD 445.252

BD 445.252 Each (Exc. Vat)

BD 489.777

BD 489.777 Each (inc. VAT)

Mitsubishi FX5U Series PLC CPU for Use with MELSEC IQ-F Series IQ Platform-Compatible PLC, Relay, Transistor Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

FX5U

Number of Inputs

16

Output Type

Relay, Transistor

For Use With

MELSEC IQ-F Series IQ Platform-Compatible PLC

Input Type

Sink, Source

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

Inverter Communication, MELSEC Communication protocol (3C/4C Frames), MELSOFT Connection, Modbus RTUI, N:N Network, Predefined Protocol Support, SLMP (3E Frame), Socket Communication

Memory

120 (Device Memory) kB, 5 (Data Memory) MB, 64 (Program Capacity) k steps

Programming Interface

RJ45 Connector (Ethernet Communication)

Minimum Operating Temperature

0°C

Dimensions

150 x 90 x 83 mm

Standards Met

CE, cULus Listed

Communication Port Type

Ethernet, RS485

Program Capacity

64 k steps

Depth

83mm

Length

150mm

Width

90mm

Mounting Type

Panel Mount

Programming Language Used

FBD, Ladder Diagram, ST

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Distrelec Product Id

30422900

Country of Origin

Japan

Product details

FX5U - CPU Modules

The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.

FX5U CPU base units with very fast processing time
Versions with up to 256 inputs and outputs
Expanded input/output area for networks and complex applications
Can be upgraded by combining with expansion modules
Built-in SD card slot
Run/Stop/Reset switch
Built-in Ethernet port, RS485
Displays the input and output states via LEDs
Integrated real-time clock
Programming software GX Works3

Mitsubishi FX5U