Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Electric PSS20S92F6-AG Array IGBT Module, 20 600 V PowerDIP Module, Through Hole

RS Stock No.: 207-5011Brand: Mitsubishi ElectricManufacturers Part No.: PSS20S92F6-AG
brand-logo
View all in IGBTs

Technical Document

Specifications

Maximum Continuous Collector Current

20

Maximum Collector Emitter Voltage

600 V

Number of Transistors

6

Package Type

PowerDIP Module

Configuration

Array

Mounting Type

Through Hole

Channel Type

N

Transistor Configuration

3 Phase

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.746

BD 15.746 Each (Exc. Vat)

BD 17.321

BD 17.321 Each (inc. VAT)

Mitsubishi Electric PSS20S92F6-AG Array IGBT Module, 20 600 V PowerDIP Module, Through Hole

BD 15.746

BD 15.746 Each (Exc. Vat)

BD 17.321

BD 17.321 Each (inc. VAT)

Mitsubishi Electric PSS20S92F6-AG Array IGBT Module, 20 600 V PowerDIP Module, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 15.746
5+BD 15.433

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Continuous Collector Current

20

Maximum Collector Emitter Voltage

600 V

Number of Transistors

6

Package Type

PowerDIP Module

Configuration

Array

Mounting Type

Through Hole

Channel Type

N

Transistor Configuration

3 Phase

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more