Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Transistor

RS Stock No.: 455-6838Brand: Mitsubishi ElectricManufacturers Part No.: QY80
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC Q

Output Type

Transistor

Number of Outputs

16

For Use With

MELSEC Q Series

Dimensions

98 x 27.4 x 90 mm

Country of Origin

Japan

BD 148.418

BD 148.418 Each (Exc. Vat)

BD 163.260

BD 163.260 Each (inc. VAT)

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Transistor

BD 148.418

BD 148.418 Each (Exc. Vat)

BD 163.260

BD 163.260 Each (inc. VAT)

Mitsubishi MELSEC Q Series PLC I/O Module for Use with MELSEC Q Series, Transistor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Series

MELSEC Q

Output Type

Transistor

Number of Outputs

16

For Use With

MELSEC Q Series

Dimensions

98 x 27.4 x 90 mm

Country of Origin

Japan