Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 10 A

RS Stock No.: 340-3806Brand: MitsubishiManufacturers Part No.: 102941
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

10 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

166mm

Overall Length

150mm

Overall Width

140mm

Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 10 A

P.O.A.

Mitsubishi Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 10 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

10 A

For Use With

E500 Series

Field Bus Communication Type

ModBus

IP Rating

IP20

Overall Depth

166mm

Overall Length

150mm

Overall Width

140mm