Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac

RS Stock No.: 440-5588Brand: MitsubishiManufacturers Part No.: 135563
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

For Use With

F500 Series

Overall Depth

170mm

Overall Length

260mm

Overall Width

220mm

Product details

F540 Phase Inverter

Based on and compatible with A500
Inverter specifically designed to cut power costs and beat the Climate Change Levy
Good choice for pump and fan loads, and other light loads
Used for HVAC retrofits
F540 can save energy in two ways:

The Square Law Curve: works by changing the speed of pumps and fans.
Flux-optimisation: A new system which works at any speed and any light load. Gives an advantage whenever the motor is <40% loaded uses Intelligent Voltage Control.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac

P.O.A.

Mitsubishi Inverter Drive, 7.5 kW, 3 Phase, 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

7.5 kW

Phase

3

Supply Voltage

400 V ac

For Use With

F500 Series

Overall Depth

170mm

Overall Length

260mm

Overall Width

220mm

Product details

F540 Phase Inverter

Based on and compatible with A500
Inverter specifically designed to cut power costs and beat the Climate Change Levy
Good choice for pump and fan loads, and other light loads
Used for HVAC retrofits
F540 can save energy in two ways:

The Square Law Curve: works by changing the speed of pumps and fans.
Flux-optimisation: A new system which works at any speed and any light load. Gives an advantage whenever the motor is <40% loaded uses Intelligent Voltage Control.

You may be interested in