Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX2N Series Counting Module for Use with MELSEC FX2N Series, Encoder, Transistor, 5 → 24 V dc

RS Stock No.: 320-9171Brand: MitsubishiManufacturers Part No.: FX2N-1HC
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Counter

Series

FX2N

Input Type

Encoder

Number of Inputs

8

Output Type

Transistor

Number of Outputs

2

For Use With

MELSEC FX2N Series

Supply Voltage

5 → 24 V dc

Output Current

500 mA

Dimensions

90 x 55 x 87 mm

Country of Origin

Japan

Product details

High Speed Counter Module for FX2N PLC

This offers an ideal means of interfacing a shaft encoder to an FX2N PLC. It counts 1 or 2 phase (A/B) inputs up to 50kHz and has two 0.5A, 5 to 24Vdc NPN open collector transistor outputs which are controlled independently from the main program cycle. Counting can be enabled or reset by the PLC or external inputs, as can count direction (up/down). The module is powered by the base unit.

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.

Stock information temporarily unavailable.

BD 207.190

BD 207.190 Each (Exc. Vat)

BD 227.909

BD 227.909 Each (inc. VAT)

Mitsubishi FX2N Series Counting Module for Use with MELSEC FX2N Series, Encoder, Transistor, 5 → 24 V dc

BD 207.190

BD 207.190 Each (Exc. Vat)

BD 227.909

BD 227.909 Each (inc. VAT)

Mitsubishi FX2N Series Counting Module for Use with MELSEC FX2N Series, Encoder, Transistor, 5 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Counter

Series

FX2N

Input Type

Encoder

Number of Inputs

8

Output Type

Transistor

Number of Outputs

2

For Use With

MELSEC FX2N Series

Supply Voltage

5 → 24 V dc

Output Current

500 mA

Dimensions

90 x 55 x 87 mm

Country of Origin

Japan

Product details

High Speed Counter Module for FX2N PLC

This offers an ideal means of interfacing a shaft encoder to an FX2N PLC. It counts 1 or 2 phase (A/B) inputs up to 50kHz and has two 0.5A, 5 to 24Vdc NPN open collector transistor outputs which are controlled independently from the main program cycle. Counting can be enabled or reset by the PLC or external inputs, as can count direction (up/down). The module is powered by the base unit.

Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's

Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.