Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi FX5 Digital I/O Module - 32 Inputs, 24 V dc

RS Stock No.: 135-9282Brand: MitsubishiManufacturers Part No.: FX5-C32EX/DS
brand-logo
View all in Home

Technical Document

Specifications

Input Type

DC

Number of Inputs

32

For Use With

MELSEC iQ-F Series PLC

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Industrial, Network

PRICED TO CLEAR

Yes

Dimensions

20.1 x 90 x 87 mm

Country of Origin

Japan

Product details

FX5UC - Digital I/O Modules

Range of FX5UC extension modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package. These digital input/output modules are an extension to the FX5UC CPU modules. The FX5UC digital I/O modules are the extension connector type and are reliable and excellent quality.

Features & Benefits

FX5 Digital Expansion Modules
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations

Mitsubishi FX5U

Stock information temporarily unavailable.

BD 76.595

BD 76.595 Each (Exc. Vat)

BD 84.255

BD 84.255 Each (inc. VAT)

Mitsubishi FX5 Digital I/O Module - 32 Inputs, 24 V dc

BD 76.595

BD 76.595 Each (Exc. Vat)

BD 84.255

BD 84.255 Each (inc. VAT)

Mitsubishi FX5 Digital I/O Module - 32 Inputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Type

DC

Number of Inputs

32

For Use With

MELSEC iQ-F Series PLC

Supply Voltage

24 V dc

Mounting Type

DIN Rail

Application

Industrial, Network

PRICED TO CLEAR

Yes

Dimensions

20.1 x 90 x 87 mm

Country of Origin

Japan

Product details

FX5UC - Digital I/O Modules

Range of FX5UC extension modules from the iQ-F series from Mitsubishi, offering high performance in a compact, cost effective package. These digital input/output modules are an extension to the FX5UC CPU modules. The FX5UC digital I/O modules are the extension connector type and are reliable and excellent quality.

Features & Benefits

FX5 Digital Expansion Modules
Displays the input and output states via LEDs
Versions with different numbers of I/O and output variations

Mitsubishi FX5U