Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitsubishi GS21 Series GOT2000 Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

RS Stock No.: 828-0529Brand: MitsubishiManufacturers Part No.: GS2107-WTBD
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

GS21

Product Range

GOT2000

Display Type

TFT LCD

Manufacturer Part No.

GS2107-WTBD

Display Resolution

800 x 480pixels

Number of Ports

5

Port Type

Ethernet, RS232, RS422, SD Card, USB

Processor Type

PLC CPU

Processor Speed

0.00015MHz

Onboard Memory

9 (Internal) MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65F

Minimum Operating Temperature

0°C

Dimensions

155 x 206 x 50 mm

Depth

50mm

Length

155mm

Display Size

7 in

Width

206mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Stock information temporarily unavailable.

BD 245.949

BD 245.949 Each (Exc. Vat)

BD 270.544

BD 270.544 Each (inc. VAT)

Mitsubishi GS21 Series GOT2000 Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels

BD 245.949

BD 245.949 Each (Exc. Vat)

BD 270.544

BD 270.544 Each (inc. VAT)

Mitsubishi GS21 Series GOT2000 Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

GS21

Product Range

GOT2000

Display Type

TFT LCD

Manufacturer Part No.

GS2107-WTBD

Display Resolution

800 x 480pixels

Number of Ports

5

Port Type

Ethernet, RS232, RS422, SD Card, USB

Processor Type

PLC CPU

Processor Speed

0.00015MHz

Onboard Memory

9 (Internal) MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65F

Minimum Operating Temperature

0°C

Dimensions

155 x 206 x 50 mm

Depth

50mm

Length

155mm

Display Size

7 in

Width

206mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

Country of Origin

Japan