Mitsubishi, Signal Filter, 100 V dc, SMD, 4.5 x 1.6 x 1mm

RS Stock No.: 214-6079Brand: Mitsubishi
brand-logo
View all in Signal Filters

Technical Document

Specifications

Maximum Voltage Rating

100 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Dimensions

4.5 x 1.6 x 1mm

Depth

1.6mm

Height

1mm

Length

4.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
Murata NFM41C, Feedthrough Capacitor100V dc, Surface Mount
BD 0.230Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Mitsubishi, Signal Filter, 100 V dc, SMD, 4.5 x 1.6 x 1mm

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Mitsubishi, Signal Filter, 100 V dc, SMD, 4.5 x 1.6 x 1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Murata NFM41C, Feedthrough Capacitor100V dc, Surface Mount
BD 0.230Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Maximum Voltage Rating

100 V dc

Mounting Type

Surface Mount

Termination Style

Solder Pad

Dimensions

4.5 x 1.6 x 1mm

Depth

1.6mm

Height

1mm

Length

4.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

You may be interested in
Murata NFM41C, Feedthrough Capacitor100V dc, Surface Mount
BD 0.230Each (In a Pack of 10) (Exc. Vat)