Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411

RS Stock No.: 235-3655Brand: MitutoyoManufacturers Part No.: 12AAB409
brand-logo
View all in Surface Roughness Testers

Technical Document

Specifications

Roughness Tester Accessory Type

Deep Groove Detector

Measuring Range

5000Nm

Measuring Speed

0.75mm/s

Stylus Type

Diamond Tip

Skidded/Skidless

Skidless

Stylus Tip Radius

5µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan

BD 154.314

BD 154.314 Each (Exc. Vat)

BD 169.745

BD 169.745 Each (inc. VAT)

Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411

BD 154.314

BD 154.314 Each (Exc. Vat)

BD 169.745

BD 169.745 Each (inc. VAT)

Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Roughness Tester Accessory Type

Deep Groove Detector

Measuring Range

5000Nm

Measuring Speed

0.75mm/s

Stylus Type

Diamond Tip

Skidded/Skidless

Skidless

Stylus Tip Radius

5µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan