Mitutoyo Skidless Small Hole Detector, for use with Surftest SJ-411

RS Stock No.: 235-3657Brand: MitutoyoManufacturers Part No.: 12AAC732
brand-logo
View all in Surface Roughness Testers

Technical Document

Specifications

Roughness Tester Accessory Type

Small Hole Detector

Measuring Range

2000Nm

Measuring Speed

0.75mm/s

Stylus Type

Diamond Tip

Skidded/Skidless

Skidless

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan

BD 188.766

BD 188.766 Each (Exc. Vat)

BD 207.643

BD 207.643 Each (inc. VAT)

Mitutoyo Skidless Small Hole Detector, for use with Surftest SJ-411

BD 188.766

BD 188.766 Each (Exc. Vat)

BD 207.643

BD 207.643 Each (inc. VAT)

Mitutoyo Skidless Small Hole Detector, for use with Surftest SJ-411

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Roughness Tester Accessory Type

Small Hole Detector

Measuring Range

2000Nm

Measuring Speed

0.75mm/s

Stylus Type

Diamond Tip

Skidded/Skidless

Skidless

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan