Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411

RS Stock No.: 235-3658Brand: MitutoyoManufacturers Part No.: 12AAC735
brand-logo
View all in Surface Roughness Testers

Technical Document

Specifications

Roughness Tester Accessory Type

Deep Groove Detector

Measuring Range

2000Nm

Measuring Speed

0.75mm/s

Stylus Type

Diamond Tip

Skidded/Skidless

Skidless

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan

Stock information temporarily unavailable.

BD 154.297

BD 154.297 Each (Exc. Vat)

BD 169.727

BD 169.727 Each (inc. VAT)

Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411

BD 154.297

BD 154.297 Each (Exc. Vat)

BD 169.727

BD 169.727 Each (inc. VAT)

Mitutoyo Skidless Deep Groove Detector, for use with Surftest SJ-411
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roughness Tester Accessory Type

Deep Groove Detector

Measuring Range

2000Nm

Measuring Speed

0.75mm/s

Stylus Type

Diamond Tip

Skidded/Skidless

Skidless

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan