Mitutoyo Skidded Surface Roughness Tester, 360μm Measuring Range, for use with Surftest SJ-210

RS Stock No.: 248-5987Brand: MitutoyoManufacturers Part No.: 178-560-13D
brand-logo
View all in Surface Roughness Testers

Technical Document

Specifications

Roughness Tester Accessory Type

Surface Roughness Tester

Measuring Range

4.8(S-type) mm, 16 mm

Measuring Speed

0.5 mm/s, 0.25 mm/s, 0.75 mm/s

Range

360µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Plug Type

EU

Skidded/Skidless

Skidded

For Use With

Surftest SJ-210

Country of Origin

Japan

Stock information temporarily unavailable.

BD 852.401

BD 852.401 Each (Exc. Vat)

BD 937.641

BD 937.641 Each (inc. VAT)

Mitutoyo Skidded Surface Roughness Tester, 360μm Measuring Range, for use with Surftest SJ-210

BD 852.401

BD 852.401 Each (Exc. Vat)

BD 937.641

BD 937.641 Each (inc. VAT)

Mitutoyo Skidded Surface Roughness Tester, 360μm Measuring Range, for use with Surftest SJ-210
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roughness Tester Accessory Type

Surface Roughness Tester

Measuring Range

4.8(S-type) mm, 16 mm

Measuring Speed

0.5 mm/s, 0.25 mm/s, 0.75 mm/s

Range

360µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Plug Type

EU

Skidded/Skidless

Skidded

For Use With

Surftest SJ-210

Country of Origin

Japan