Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo Skidded, Skidless Standard Drive Unit Type Detector, 800μm Measuring Range, for use with Surftest SJ-411

RS Stock No.: 235-3666Brand: MitutoyoManufacturers Part No.: 178-581-11E
brand-logo
View all in Surface Roughness Testers

Technical Document

Specifications

Roughness Tester Accessory Type

Standard Drive Unit Type Detector

Measuring Range

25mm

Measuring Speed

0.1 mm/s, 0.2 mm/s, 0.05 mm/s, 0.5 mm/s, 1.0 mm/s

Range

800µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Profiles

DF Profile, Primary Profile, Roughness Profile, Roughness Motif Profile, Waviness Motif Profile, Waviness Profile

Roughness Standard

ANSI, ISO 1997, JIS 1982, JIS 1994, JIS 2001, VDA

Plug Type

Type G - British 3-pin

Power Source

Battery, Mains

Skidded/Skidless

Skidded, Skidless

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5,704.645

BD 5,704.645 Each (Exc. Vat)

BD 6,275.109

BD 6,275.109 Each (inc. VAT)

Mitutoyo Skidded, Skidless Standard Drive Unit Type Detector, 800μm Measuring Range, for use with Surftest SJ-411

BD 5,704.645

BD 5,704.645 Each (Exc. Vat)

BD 6,275.109

BD 6,275.109 Each (inc. VAT)

Mitutoyo Skidded, Skidless Standard Drive Unit Type Detector, 800μm Measuring Range, for use with Surftest SJ-411
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Roughness Tester Accessory Type

Standard Drive Unit Type Detector

Measuring Range

25mm

Measuring Speed

0.1 mm/s, 0.2 mm/s, 0.05 mm/s, 0.5 mm/s, 1.0 mm/s

Range

800µm

Measuring Force

0.75mN

Stylus Type

Diamond Tip

Profiles

DF Profile, Primary Profile, Roughness Profile, Roughness Motif Profile, Waviness Motif Profile, Waviness Profile

Roughness Standard

ANSI, ISO 1997, JIS 1982, JIS 1994, JIS 2001, VDA

Plug Type

Type G - British 3-pin

Power Source

Battery, Mains

Skidded/Skidless

Skidded, Skidless

Stylus Tip Radius

2µm

Stylus Tip Angle

60°

For Use With

Surftest SJ-411

Country of Origin

Japan