Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
300mm
Accuracy
± 0.03 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Country of Origin
Japan
Stock information temporarily unavailable.
BD 416.818
BD 416.818 Each (Exc. Vat)
BD 458.500
BD 458.500 Each (inc. VAT)
Mitutoyo Height Gauge, max. measurement 300mm
Calibration type
No Calibration
1
BD 416.818
BD 416.818 Each (Exc. Vat)
BD 458.500
BD 458.500 Each (inc. VAT)
Mitutoyo Height Gauge, max. measurement 300mm
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
300mm
Accuracy
± 0.03 mm
Resolution
0.01 mm
Imperial or Metric
Metric
Country of Origin
Japan