Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
300mm
Accuracy
±0.02 mm
Resolution
Min 0.005 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
No
Material
Stainless Steel
Display Type
LCD
Battery Type
SR44
Country of Origin
Japan
Stock information temporarily unavailable.
BD 772.096
BD 772.096 Each (Exc. Vat)
BD 849.306
BD 849.306 Each (inc. VAT)
Mitutoyo LCD Height Gauge, max. measurement 300mm
Calibration type
No Calibration
1
BD 772.096
BD 772.096 Each (Exc. Vat)
BD 849.306
BD 849.306 Each (inc. VAT)
Mitutoyo LCD Height Gauge, max. measurement 300mm
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
300mm
Accuracy
±0.02 mm
Resolution
Min 0.005 mm
Imperial or Metric
Metric
Metric-Imperial Conversion
No
Material
Stainless Steel
Display Type
LCD
Battery Type
SR44
Country of Origin
Japan