Mitutoyo 2900A-10Metric Dial Indicator, 0.08 mm Measurement Range, 0.001 mm Resolution

RS Stock No.: 194-6351Brand: MitutoyoManufacturers Part No.: 2900A-10
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

0.1mm

Resolution

0.001 mm

Measurement Range

0.08 mm

Imperial or Metric

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

BD 77.578

BD 77.578 Each (Exc. Vat)

BD 85.336

BD 85.336 Each (inc. VAT)

Mitutoyo 2900A-10Metric Dial Indicator, 0.08 mm Measurement Range, 0.001 mm Resolution

BD 77.578

BD 77.578 Each (Exc. Vat)

BD 85.336

BD 85.336 Each (inc. VAT)

Mitutoyo 2900A-10Metric Dial Indicator, 0.08 mm Measurement Range, 0.001 mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

0.1mm

Resolution

0.001 mm

Measurement Range

0.08 mm

Imperial or Metric

Metric

Country of Origin

Japan