Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

RS Stock No.: 192-5903Brand: MitutoyoManufacturers Part No.: 293-330-30
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.00005 in

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

Yes

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration

P.O.A.

Mitutoyo 293-330-30 External Micrometer, Range 0 mm →25 mm, With UKAS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

±0.00005 in

Resolution

0.001 mm

Imperial or Metric

Both

Micrometer Type

External

Calibrated

UKAS

SPC Data Output

Yes

Battery Operated

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Mitutoyo 293 Series, IP65

Imperial or Metric reading
Large LCD display
Protected to IP65 for use where coolant may be present
Original setting and Auto power off
Accuracy +/1μm, Flatness 0.3μm, Parallelism 1μm

Supplied with

Batteries, instruction manual and storage case.

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.