Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 293-821 External Micrometer

RS Stock No.: 604-7976Brand: MitutoyoManufacturers Part No.: 293-821
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.002 mm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

Yes

Set Contents

Adjustment Tool, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Digital Outside Micrometer, Digimatic MDC Lite

Outside micrometer with 7.5-mm-high digital display, no data output
Metric/imperial settings
Easy to use with one hand
Tungsten carbide measurement surfaces

Standards

DIN 863//1

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mitutoyo 293-821 External Micrometer

P.O.A.

Mitutoyo 293-821 External Micrometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accuracy

±0.002 mm

Resolution

0.001 mm

Imperial or Metric

Metric

Micrometer Type

External

Battery Operated

Yes

Set Contents

Adjustment Tool, Case, User Manual

Metric-Imperial Conversion

Yes

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

Japan

Product details

Digital Outside Micrometer, Digimatic MDC Lite

Outside micrometer with 7.5-mm-high digital display, no data output
Metric/imperial settings
Easy to use with one hand
Tungsten carbide measurement surfaces

Standards

DIN 863//1

Micrometers - Digital

Digital Electronic LCD Display micrometers, for workshop or maintenance use.

You may be interested in