Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 368-913 Internal Micrometer, Range 20 mm →50 mm

RS Stock No.: 795-9906Brand: MitutoyoManufacturers Part No.: 368-913
brand-logo
View all in Micrometers

Technical Document

Specifications

Resolution

0.005 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Battery Operated

No

Set Contents

368-166, 368-167, 368-168, 368-169

Maximum Measurement

50mm

Minimum Measurement

20mm

Country of Origin

Japan

Product details

Three Point Internal Micrometer

Professional range of Three-Point Internal Micrometers ideal for accurate and efficient direct measuring of internal diameters.

Ratchet stop.
Setting rings.
Three seperate anvils.

Stock information temporarily unavailable.

BD 1,258.708

BD 1,258.708 Each (Exc. Vat)

BD 1,384.579

BD 1,384.579 Each (inc. VAT)

Mitutoyo 368-913 Internal Micrometer, Range 20 mm →50 mm

BD 1,258.708

BD 1,258.708 Each (Exc. Vat)

BD 1,384.579

BD 1,384.579 Each (inc. VAT)

Mitutoyo 368-913 Internal Micrometer, Range 20 mm →50 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.005 mm

Imperial or Metric

Metric

Micrometer Type

Internal

Battery Operated

No

Set Contents

368-166, 368-167, 368-168, 368-169

Maximum Measurement

50mm

Minimum Measurement

20mm

Country of Origin

Japan

Product details

Three Point Internal Micrometer

Professional range of Three-Point Internal Micrometers ideal for accurate and efficient direct measuring of internal diameters.

Ratchet stop.
Setting rings.
Three seperate anvils.