Mitutoyo 395-271-30 External Micrometer

RS Stock No.: 238-7396Brand: MitutoyoManufacturers Part No.: 395-271-30
brand-logo
View all in Micrometers

Technical Document

Specifications

Accuracy

±0.002 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

SPC Data Output

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

BD 420.096

BD 420.096 Each (Exc. Vat)

BD 462.106

BD 462.106 Each (inc. VAT)

Mitutoyo 395-271-30 External Micrometer

BD 420.096

BD 420.096 Each (Exc. Vat)

BD 462.106

BD 462.106 Each (inc. VAT)

Mitutoyo 395-271-30 External Micrometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

±0.002 mm

Resolution

0.01 mm

Imperial or Metric

Metric

Micrometer Type

External

SPC Data Output

Yes

Country of Origin

Japan