Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 200mm Digital Caliper, Metric

RS Stock No.: 833-6451Brand: MitutoyoManufacturers Part No.: 500-162-30
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Digital

Capacity

200mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 200mm Digital Caliper, Metric

Calibration type

P.O.A.

Mitutoyo 200mm Digital Caliper, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Digital

Capacity

200mm

Imperial or Metric

Metric

Display Type

Digital

Accuracy

±0.02 mm

Country of Origin

Japan