Mitutoyo 513-401-10E Metric DTI Gauge, +0.14mm Max. Measurement, 0.001 mm Resolution, 3 μm Accuracy

RS Stock No.: 794-3572Brand: MitutoyoManufacturers Part No.: 513-401-10E
brand-logo
View all in DTI Gauges

Technical Document

Specifications

Maximum Measurement

+0.14mm

Resolution

0.001 mm

Dial Diameter

40mm

Imperial or Metric

Metric

Accuracy

3 μm

Stem Size

8mm

Country of Origin

Japan

Product details

Mitutoyo High Resolution Level Indicator

Professional anti-magnetic lever indicator that can reach places conventional indicators cannot. The one piece bezel and O-ring seal make the crystal resistant to dust and water while the face is easy to read due to the scratch resistant coating. This range features a no clutch structure for automatic reversal and high sensitivity for quick response.

Jeweled bearing
Non magnetic
Balanced dial type
0.001 mm graduation
±3 μm accuracy

BD 76.994

BD 76.994 Each (Exc. Vat)

BD 84.693

BD 84.693 Each (inc. VAT)

Mitutoyo 513-401-10E Metric DTI Gauge, +0.14mm Max. Measurement, 0.001 mm Resolution, 3 μm Accuracy

Calibration type

BD 76.994

BD 76.994 Each (Exc. Vat)

BD 84.693

BD 84.693 Each (inc. VAT)

Mitutoyo 513-401-10E Metric DTI Gauge, +0.14mm Max. Measurement, 0.001 mm Resolution, 3 μm Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Measurement

+0.14mm

Resolution

0.001 mm

Dial Diameter

40mm

Imperial or Metric

Metric

Accuracy

3 μm

Stem Size

8mm

Country of Origin

Japan

Product details

Mitutoyo High Resolution Level Indicator

Professional anti-magnetic lever indicator that can reach places conventional indicators cannot. The one piece bezel and O-ring seal make the crystal resistant to dust and water while the face is easy to read due to the scratch resistant coating. This range features a no clutch structure for automatic reversal and high sensitivity for quick response.

Jeweled bearing
Non magnetic
Balanced dial type
0.001 mm graduation
±3 μm accuracy