Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min

RS Stock No.: 795-9912Brand: MitutoyoManufacturers Part No.: 539-802R
brand-logo
View all in Linear Scales

Technical Document

Specifications

Accuracy

±5 μm

Cable Length

3.5m

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Country of Origin

Japan

Product details

Linear Scale AT715 Series

Professional range of the AT715 Series linear scales that are highly resistant to environmental disturbances.

Various effective ranges.
IP67 protected.

Linear Scales

Stock information temporarily unavailable.

BD 196.526

BD 196.526 Each (Exc. Vat)

BD 216.179

BD 216.179 Each (inc. VAT)

Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min

BD 196.526

BD 196.526 Each (Exc. Vat)

BD 216.179

BD 216.179 Each (inc. VAT)

Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67, +45°C max, 0°C min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accuracy

±5 μm

Cable Length

3.5m

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Country of Origin

Japan

Product details

Linear Scale AT715 Series

Professional range of the AT715 Series linear scales that are highly resistant to environmental disturbances.

Various effective ranges.
IP67 protected.

Linear Scales