Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
0.02 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
12.7 mm
Imperial or Metric
Metric
Country of Origin
Japan
BD 154.350
BD 154.350 Each (Exc. Vat)
BD 169.785
BD 169.785 Each (inc. VAT)
Calibration type
No Calibration
1
BD 154.350
BD 154.350 Each (Exc. Vat)
BD 169.785
BD 169.785 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MitutoyoMaximum Measurement
12.7mm
Accuracy
0.02 mm
Resolution
0.01 mm
Zero Resettable
Yes
Measurement Range
12.7 mm
Imperial or Metric
Metric
Country of Origin
Japan