Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 543-790-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001mm Resolution , H MPE (hysteresis)

RS Stock No.: 262-4472Brand: MitutoyoManufacturers Part No.: 543-790-10
brand-logo
View all in Dial Indicators

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

H MPE (hysteresis) 0.002mm

Resolution

0.001mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Metric

Country of Origin

Japan

Stock information temporarily unavailable.

BD 182.490

BD 182.490 Each (Exc. Vat)

BD 200.739

BD 200.739 Each (inc. VAT)

Mitutoyo 543-790-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001mm Resolution , H MPE (hysteresis)

Calibration type

BD 182.490

BD 182.490 Each (Exc. Vat)

BD 200.739

BD 200.739 Each (inc. VAT)

Mitutoyo 543-790-10Metric Plunger Digital Indicator, 12.7 mm Measurement Range, 0.001mm Resolution , H MPE (hysteresis)
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Measurement

12.7mm

Accuracy

H MPE (hysteresis) 0.002mm

Resolution

0.001mm

SPC Data Output

Yes

Zero Resettable

Yes

Measurement Range

12.7 mm

Imperial or Metric

Metric

Country of Origin

Japan