Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.: 266-4267Brand: MitutoyoManufacturers Part No.: 547-301A
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±20 μm

Display Type

LCD

Maximum Measurement

10mm

Model Number p

547

Minimum Measurement

0mm

Model Number (p)

547

Country of Origin

Japan

Stock information temporarily unavailable.

BD 255.229

BD 255.229 Each (Exc. Vat)

BD 280.752

BD 280.752 Each (inc. VAT)

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display

Calibration type

BD 255.229

BD 255.229 Each (Exc. Vat)

BD 280.752

BD 280.752 Each (inc. VAT)

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±20 μm

Display Type

LCD

Maximum Measurement

10mm

Model Number p

547

Minimum Measurement

0mm

Model Number (p)

547

Country of Origin

Japan