Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display With UKAS Calibration

RS Stock No.: 266-4270Brand: MitutoyoManufacturers Part No.: 547-301A
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±20 μm

Display Type

LCD

Calibrated

UKAS

Maximum Measurement

10mm

Model Number p

547

Minimum Measurement

0mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display With UKAS Calibration

Calibration type

P.O.A.

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±20 μm Accuracy, 0.01 mm Resolution, LCD Display With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±20 μm

Display Type

LCD

Calibrated

UKAS

Maximum Measurement

10mm

Model Number p

547

Minimum Measurement

0mm

Country of Origin

Japan