Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±3 μm Accuracy, 0.01 mm Resolution, LCD Display

RS Stock No.: 794-3563Brand: MitutoyoManufacturers Part No.: 547-321A
brand-logo
View all in Thickness Gauges

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±3 μm

Display Type

LCD

Battery Type

SR44

Battery Life

7000 h

IP Rating

IP4X

Length

175mm

Maximum Measurement

10mm

Maximum Operating Temperature

+40°C

Minimum Measurement

0mm

Minimum Operating Temperature

0°C

Model Number p

547

Model Number (p)

547

Country of Origin

Japan

Product details

Mitutoyo Absolute Digimatic Thickness Gauge

This professional digital indicator is easy to use while also being quick and efficient. It features a reversible anvil so it can measure concave surfaces such as lenses, a grip handle and thumb trigger that works with the spring loaded plunger to make the instrument fast and ergonomic.

30 or 120 mm measuring depth
Data hold
Counting direction switchable
±20 μm accuracy
M2.5 x 0.45 mm contact point
SR-44 battery
Approximatly 7000 hours battery life
IP42

Stock information temporarily unavailable.

P.O.A.

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±3 μm Accuracy, 0.01 mm Resolution, LCD Display

Calibration type

P.O.A.

Mitutoyo 547 Thickness Gauge, 0mm - 10mm, ±3 μm Accuracy, 0.01 mm Resolution, LCD Display
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Resolution

0.01 mm

Accuracy

±3 μm

Display Type

LCD

Battery Type

SR44

Battery Life

7000 h

IP Rating

IP4X

Length

175mm

Maximum Measurement

10mm

Maximum Operating Temperature

+40°C

Minimum Measurement

0mm

Minimum Operating Temperature

0°C

Model Number p

547

Model Number (p)

547

Country of Origin

Japan

Product details

Mitutoyo Absolute Digimatic Thickness Gauge

This professional digital indicator is easy to use while also being quick and efficient. It features a reversible anvil so it can measure concave surfaces such as lenses, a grip handle and thumb trigger that works with the spring loaded plunger to make the instrument fast and ergonomic.

30 or 120 mm measuring depth
Data hold
Counting direction switchable
±20 μm accuracy
M2.5 x 0.45 mm contact point
SR-44 battery
Approximatly 7000 hours battery life
IP42